Part Details for 22-04-329 by Trompeter
Overview of 22-04-329 by Trompeter
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 22-04-329
22-04-329 CAD Models
22-04-329 Part Data Attributes
|
22-04-329
Trompeter
Buy Now
Datasheet
|
Compare Parts:
22-04-329
Trompeter
RF Connector Adapter, Panel Mount, Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 22-04 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |