-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1974
|
Newark | Connector, Header, 15Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Kk 254 7478 Seriesrohs Compliant: Yes |Molex 22-05-3151 (Alternate Part Number: 800753592681 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 3259 |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
90AJ7597
|
Newark | Conn, R/A Header, 15Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 22-05-3151 (Alternate Part Number: 800753592681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4500 | Buy Now |
DISTI #
538-22-05-3151
|
Mouser Electronics | Headers & Wire Housings 15 CKT R/A F/L HDR RoHS: Compliant | 1806 |
|
$1.0100 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 15 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
3259 Partner Stock |
|
$0.6120 / $1.0600 | Buy Now |
DISTI #
17431249
|
Verical | Conn Wire to Board HDR 15 POS 2.54mm Solder RA Thru-Hole KK Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 3649 |
|
$0.7800 / $1.0500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,POLARIZED LOCK | 159 |
|
$0.8768 / $1.6238 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,POLARIZED LOCK | 200 |
|
$1.2990 / $2.5980 | Buy Now |
DISTI #
22-05-3151
|
TTI | Headers & Wire Housings 15 CKT R/A F/L HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3862984
|
element14 Asia-Pacific | CONN, R/A HEADER, 15POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9596 / $1.8158 | Buy Now |
DISTI #
4232298
|
Farnell | RoHS: Compliant Min Qty: 76 Container: Each | 0 |
|
$1.8122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-3151
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-3151
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.442 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-05-3151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-3151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4150 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-05-3151 vs 22-28-4150 |
68417-615H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 22-05-3151 vs 68417-615H |
68417-415H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-05-3151 vs 68417-415H |
68626-415H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-05-3151 vs 68626-415H |
78229-215LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 22-05-3151 vs 78229-215LF |
280382-2 | 15P MODU II SHRD HDR,RT ANG, 0.38AU | TE Connectivity | 22-05-3151 vs 280382-2 |
78229-115LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 22-05-3151 vs 78229-115LF |
MMT-115-01-F-SV | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | 22-05-3151 vs MMT-115-01-F-SV |
68626-315H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-05-3151 vs 68626-315H |
ZW-15-09-F-S-355-105-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 22-05-3151 vs ZW-15-09-F-S-355-105-001 |