-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4199
|
Newark | Connector, Header, 2Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Kk 5045 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 22-11-1021 (Alternate Part Number: 800753733107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1574 |
|
$0.4860 / $0.5830 | Buy Now |
DISTI #
26AC6536
|
Newark | Kk2.5Mm Fl Waf.ass. Gold 504502Ag Rohs Compliant: Yes |Molex 22-11-1021 (Alternate Part Number: 800753733107 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 | Buy Now |
DISTI #
0022111021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022111021) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 6390 |
|
RFQ | |
DISTI #
538-22-11-1021
|
Mouser Electronics | Headers & Wire Housings KK2.5MM FL WAF.ASS. GOLD 504502AG RoHS: Compliant | 23008 |
|
$0.3340 / $0.7900 | Buy Now |
DISTI #
MOL22-11-1021
|
Heilind Electronics | KK2.5MM FL WAF.ASS. GOLD 5045 2AG | Americas - 12300 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
242 Partner Stock |
|
$0.3907 / $0.4432 | Buy Now |
DISTI #
0022111021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022111021) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 6390 |
|
RFQ | |
DISTI #
0022111021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022111021) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 6390 |
|
RFQ | |
DISTI #
MOL22-11-1021
|
Interstate Connecting Components | KK2.5MM FL WAF.ASS. GOLD 5045 2AG | 4100 |
|
Buy Now | |
DISTI #
2888917
|
element14 Asia-Pacific | CONNECTOR, HEADER, 2POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 1574 |
|
$0.4102 / $0.5764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-1021
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-1021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |