-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1104
|
Newark | Connector, Header, 3Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Kk 5045 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 22-11-1031 (Alternate Part Number: 800753733138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16589 |
|
$0.6500 / $0.8160 | Buy Now |
DISTI #
48M5318
|
Newark | Connector, Header, 3 Position, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Kk 5045 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Molex 22-11-1031 (Alternate Part Number: 800753733138 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.5940 | Buy Now |
DISTI #
0022111031
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022111031) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-22-11-1031
|
Mouser Electronics | Headers & Wire Housings 2.5MM VERT 3P HDR W/FRICTION RAMP AU RoHS: Compliant | 49360 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
MOL22-11-1031
|
Heilind Electronics | 3CKT 2.5MM WAFER W/LOCK ASSY 504503AG | Americas - 3634 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
22985 Partner Stock |
|
$0.4284 / $0.5712 | Buy Now |
DISTI #
67037029
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 112 Package Multiple: 1 | Americas - 20000 |
|
$0.5600 | Buy Now |
DISTI #
16497916
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 112 Package Multiple: 1 | Americas - 2985 |
|
$0.4200 / $0.5600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Polarized Lock | 318 |
|
$0.6216 / $1.3320 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Polarized Lock | 4800 |
|
$0.3900 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-1031
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-1031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |