-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3058
|
Newark | Header Connector,pcb Mount,recept,7 Contacts,pin,0.098 Pitch,pc Tail Terminal,polarized Lck |Molex 22-11-1071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 613 |
|
$1.3900 | Buy Now |
DISTI #
55H9811
|
Newark | Header Connector,pcb Mount,recept,7 Contacts,pin,0.098 Pitch,pc Tail Terminal,polarized Lck |Molex 22-11-1071 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 | Buy Now |
DISTI #
538-22-11-1071
|
Mouser Electronics | Headers & Wire Housings KK2.5MM FL WAF.ASS. GOLD 504507AG RoHS: Compliant | 0 |
|
$0.6830 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
613 Partner Stock |
|
$0.8770 / $1.2400 | Buy Now |
|
Quest Components | 368 |
|
$1.0108 / $2.1856 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$0.7400 / $1.1400 | Buy Now |
DISTI #
4251046
|
Farnell | RoHS: Compliant Min Qty: 49 Container: Each | 0 |
|
$2.8216 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
613 Partner Stock |
|
$0.8770 / $1.2400 | Buy Now |
DISTI #
10158760
|
TestEquity LLC | Molex 22-11-1071 Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 7 Circuits, Gold (Au) Plating, Natural | 613 |
|
$1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-1071
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-1071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-11-1071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-1071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22041071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 22-11-1071 vs 22041071 |