-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8192
|
Newark | Connector, Header, 15Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6373 Series Rohs Compliant: Yes |Molex 22-11-2152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
16599 Partner Stock |
|
$1.1400 / $1.8800 | Buy Now |
DISTI #
19810629
|
Verical | Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole KK Bag Min Qty: 34 Package Multiple: 1 | Americas - 16599 |
|
$1.1400 / $1.8600 | Buy Now |
DISTI #
78393009
|
Verical | Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole KK Bag Min Qty: 41 Package Multiple: 1 | Americas - 77 |
|
$1.7832 / $1.8538 | Buy Now |
|
Quest Components | 184 |
|
$2.4279 / $3.9372 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
3050988
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$1.4654 / $3.6561 | Buy Now |
DISTI #
3050988
|
Farnell | CONNECTOR, HEADER, 15POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Each | 55 |
|
$1.9341 | Buy Now |
DISTI #
4232342
|
Farnell | RoHS: Compliant Min Qty: 52 Container: Each | 0 |
|
$2.6579 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
16599 Partner Stock |
|
$1.1400 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-2152
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-2152
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-11-2152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-2152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-12-4152 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 22-11-2152 vs 22-12-4152 |
22-28-5154 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2152 vs 22-28-5154 |
22-28-5151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2152 vs 22-28-5151 |
22-12-2151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle, ROHS COMPLIANT | Molex | 22-11-2152 vs 22-12-2151 |
22-28-4157 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2152 vs 22-28-4157 |
22-28-4152 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2152 vs 22-28-4152 |
22-28-4153 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2152 vs 22-28-4153 |