-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4905
|
Newark | Header Connector,pcb Mount,recept,22 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck |Molex 22-11-2222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$2.7500 | Buy Now |
DISTI #
55H9863
|
Newark | Header Connector,pcb Mount,recept,22 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck |Molex 22-11-2222 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
538-22-11-2222
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 22 Ckt Gold RoHS: Compliant | 0 |
|
$2.1900 / $2.3600 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 22 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
157 Partner Stock |
|
$1.9300 / $2.7200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 22 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
157 Partner Stock |
|
$1.9300 / $2.7200 | Buy Now |
DISTI #
10158781
|
TestEquity LLC | Molex 22-11-2222 KK 254 Solid Header, Vertical, with Friction Lock, 22 Circuits, Gold (Au) Plating | 157 |
|
$2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-2222
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-2222
Molex
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Depth | 0.322 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-11-2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-05-3221 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 22-11-2222 vs 22-05-3221 |
PH1-22-T-.100/.430-HT | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 22-11-2222 vs PH1-22-T-.100/.430-HT |