There are no models available for this part yet.
Overview of 22-11650 by Prokits Industries Co LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RTKA211650DE0000BU | Renesas Electronics Corporation | RAA211650 Synchronous Buck Evaluation Board with 4.5V to 60V Input Range, 3.3V 5A Output |
Price & Stock for 22-11650 by Prokits Industries Co LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T4069
|
Newark | 30 Piece Deluxe Hobby Knife Kit, Kit Contents:Rubber Coated Handles, Wood Carving Steel Blades, Scratch Awl Blades, Grindstone, Screwdriver, Product Range:- Rohs Compliant: Na |Proskit Industries 22-11650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$27.6000 | Buy Now |