-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7604
|
Newark | Conn, R/A Header, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 22-12-2084 (Alternate Part Number: 800753625549 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
26AC6551
|
Newark | Kk 100 Hdr Frlk Rtan 08 Ckt Gold Rohs Compliant: Yes |Molex 22-12-2084 (Alternate Part Number: 800753625549 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22725 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
55H9915
|
Newark | Connector, Header, 8Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 22-12-2084 (Alternate Part Number: 800753625549 Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 | Buy Now |
DISTI #
0022122084
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22725145350 Factory Stock |
|
$0.6536 | Buy Now |
DISTI #
538-22-12-2084
|
Mouser Electronics | Headers & Wire Housings R/A PCB HDR 8P GOLD FRICTION LOCK RoHS: Compliant | 3494 |
|
$0.7500 / $0.9200 | Buy Now |
|
Bisco Industries | 152 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.6900 / $0.9300 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 137 |
|
$0.8910 / $1.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-12-2084
Molex
Buy Now
Datasheet
|
Compare Parts:
22-12-2084
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.447 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-12-2084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-12-2084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4085 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-12-2084 vs 22-28-4085 |
68001-210H | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 22-12-2084 vs 68001-210H |
22-28-5088 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-12-2084 vs 22-28-5088 |
68001-110H | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-12-2084 vs 68001-110H |
22-28-5080 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-12-2084 vs 22-28-5080 |
68001-110H | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 22-12-2084 vs 68001-110H |
68001-308H | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 22-12-2084 vs 68001-308H |
68001-108H | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-12-2084 vs 68001-108H |
22-28-4088 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-12-2084 vs 22-28-4088 |
42375-2492 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 22-12-2084 vs 42375-2492 |