-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9922
|
Newark | Header Connector,pcb Mount,recept,11 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck |Molex 22-12-2114 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
11805 Partner Stock |
|
$1.0900 / $1.5600 | Buy Now |
DISTI #
16497926
|
Verical | Conn Wire to Board HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 41 Package Multiple: 1 | Americas - 10105 |
|
$0.9900 / $1.5500 | Buy Now |
DISTI #
65703769
|
Verical | Conn Wire to Board HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 41 Package Multiple: 1 | Americas - 1700 |
|
$1.5500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 6 |
|
$2.1150 / $3.1725 | Buy Now |
DISTI #
22-12-2114
|
TTI | Headers & Wire Housings R/A PCB HDR 11 GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 514 In Stock |
|
$1.2600 / $2.7000 | Buy Now |
DISTI #
4251054
|
Farnell | CONN, R/A HEADER, 11POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 5950 |
|
$1.7360 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
11805 Partner Stock |
|
$1.0900 / $1.5600 | Buy Now |
DISTI #
10158800
|
TestEquity LLC | Molex 22-12-2114 KK 254 Solid Header, Right-Angle, with Friction Lock, 11 Circuits, 0.51um Gold (Au) Plating | 11805 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-12-2114
Molex
Buy Now
Datasheet
|
Compare Parts:
22-12-2114
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.26 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-12-2114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-12-2114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-27-2111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, | Molex | 22-12-2114 vs 22-27-2111 |
55487-1110 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Receptacle | Molex | 22-12-2114 vs 55487-1110 |
87438-1143 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 22-12-2114 vs 87438-1143 |
22-29-2111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, | Molex | 22-12-2114 vs 22-29-2111 |