-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4942
|
Newark | Header Connector, pcb Mount, recept,19 Contacts, pin,0.1 Pitch, pc Tail Terminal, polarized Lck |Molex 22-12-2194 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$3.0600 | Buy Now |
DISTI #
55H9936
|
Newark | Header Connector, pcb Mount, recept,19 Contacts, pin,0.1 Pitch, pc Tail Terminal, polarized Lck |Molex 22-12-2194 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
538-22-12-2194
|
Mouser Electronics | Headers & Wire Housings KK 100 HDR FRLK RTAN 19 CKT GOLD RoHS: Compliant | 0 |
|
$2.5300 / $2.7200 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 19 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
244 Partner Stock |
|
$2.0800 / $2.9500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 19 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
244 Partner Stock |
|
$2.0800 / $2.9500 | Buy Now |
DISTI #
10158806
|
TestEquity LLC | Molex 22-12-2194 KK 254 Solid Header, Right-Angle, with Friction Lock, 19 Circuits, 0.51um Gold (Au) Plating | 244 |
|
$2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-12-2194
Molex
Buy Now
Datasheet
|
Compare Parts:
22-12-2194
Molex
Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.26 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |