Part Details for 22-14-2024 (ALTERNATE: A-4455-BH02D(P909)) by Molex
Overview of 22-14-2024 (ALTERNATE: A-4455-BH02D(P909)) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-14-2024 (ALTERNATE: A-4455-BH02D(P909))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70377900
|
RS | KK 254 Series 2.54mm 2 Way 1 Row Straight PCB Socket Through Hole Socket Strip | Molex Incorporated 22-14-2024 RoHS: Not Compliant Min Qty: 8064 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 / $0.3170 | RFQ |