-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8176
|
Newark | Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Kk 254 4455 Series Rohs Compliant: Yes |Molex 22-15-2096 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2562 |
|
$0.7090 / $0.7250 | Buy Now |
DISTI #
0022152096
|
Avnet Americas | Conn Socket Strip RCP 9 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022152096) RoHS: Compliant Min Qty: 2646 Package Multiple: 882 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$0.5741 / $0.6614 | Buy Now |
DISTI #
538-22-15-2096
|
Mouser Electronics | Headers & Wire Housings PCB RIGHT ANGLE 9P RoHS: Compliant | 2464 |
|
$0.5920 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 9 POS 2.54mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
1 In Stock |
|
$0.4320 / $0.6380 | Buy Now |
DISTI #
16852483
|
Verical | Conn Socket Strip RCP 9 POS 2.54mm Solder RA Thru-Hole KK Tray Min Qty: 95 Package Multiple: 1 | Americas - 2562 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
0022152096
|
Avnet Americas | Conn Socket Strip RCP 9 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022152096) RoHS: Compliant Min Qty: 2646 Package Multiple: 882 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$0.5741 / $0.6614 | Buy Now |
DISTI #
4250662
|
Farnell | RoHS: Compliant Min Qty: 152 Container: Each | 0 |
|
$0.9066 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 9 POS 2.54mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
1 In Stock |
|
$0.4320 / $0.6380 | Buy Now |
|
New Advantage Corporation | CONNECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2476 |
|
$0.7700 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-15-2096
Molex
Buy Now
Datasheet
|
Compare Parts:
22-15-2096
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.185 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.896 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.132 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-15-2096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-15-2096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-109-22-G-S | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSW-109-22-G-S |
SSM-109-S-SV | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSM-109-S-SV |
SSW-109-22-SM-S-VS | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 22-15-2096 vs SSW-109-22-SM-S-VS |
1744417-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 22-15-2096 vs 1744417-9 |
SMH-109-02-F-S | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Samtec Inc | 22-15-2096 vs SMH-109-02-F-S |
SSW-109-02-T-S-RA | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSW-109-02-T-S-RA |
SSM-109-L-SV-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSM-109-L-SV-TR |
SSQ-109-01-T-S-LL | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSQ-109-01-T-S-LL |
SSM-109-S-SV-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSM-109-S-SV-TR |
SSQ-109-01-G-S-LL | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 22-15-2096 vs SSQ-109-01-G-S-LL |