-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3314-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M5025
|
Newark | Flex Cable Connector, pcb Mount,14 Contacts, number Of Contact Rows:1,pc Tail Terminal Rohs Compliant: Yes |Molex 22-15-3143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector RCP 14 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
1410 Partner Stock |
|
$0.9220 / $1.5700 | Buy Now |
DISTI #
22153143-MOL
|
TME | 22-15-3143 Min Qty: 35 | 1410 |
|
$1.0387 / $1.2057 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1833 |
|
RFQ | |
DISTI #
C1S516500551286
|
Chip1Stop | Conn FFC/FPC Connector RCP 14 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant | 1410 |
|
$1.0400 / $1.1600 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector RCP 14 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
1410 Partner Stock |
|
$0.9220 / $1.5700 | Buy Now |
DISTI #
10158839
|
TestEquity LLC | Molex 22-15-3143 FFC & FPC Connectors, 2.54mm, Right-Angle FFC Con 14 Circuit, 522914Apb | 1410 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-15-3143
Molex
Buy Now
Datasheet
|
Compare Parts:
22-15-3143
Molex
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.26 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.100 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |