-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M5097
|
Newark | Header Connector,pcb Mount,plug,16 Contacts,skt,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 22-16-2160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1122 |
|
$1.5900 / $2.7200 | Buy Now |
DISTI #
81AK7937
|
Newark | Kk 100 Pcb Assy Rtan 16 Ckt Gold Rohs Compliant: Yes |Molex 22-16-2160 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3800 | Buy Now |
DISTI #
538-22-16-2160
|
Mouser Electronics | Headers & Wire Housings KK 100 PCB Assy RtAn 16 Ckt Gold RoHS: Compliant | 339 |
|
$1.3300 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 16 POS 2.54mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
1122 Partner Stock |
|
$0.8670 / $1.4100 | Buy Now |
DISTI #
3998728
|
Farnell | KK 100 PCB ASSY RTAN 16 CKT GOLD RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$2.0978 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 16 POS 2.54mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
1122 Partner Stock |
|
$0.8670 / $1.4100 | Buy Now |
DISTI #
10158853
|
TestEquity LLC | Molex 22-16-2160 KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38um Gold (Au), 16 Circuits | 1122 |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-16-2160
Molex
Buy Now
Datasheet
|
Compare Parts:
22-16-2160
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Breadth | 0.185 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.596 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |