Part Details for 22-17-2064 by Molex
Overview of 22-17-2064 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2064HMS8#PBF | Analog Devices | 2#A Supply Low Crrent Zero Dri | |
LTC2064HMS8#TRPBF | Analog Devices | 2#A Supply Low Crrent Zero Dri | |
LTC2064HDD#PBF | Analog Devices | 2#A Supply Low Crrent Zero Dri |
Price & Stock for 22-17-2064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H0247
|
Newark | Kk 100 Pcb Assy Btm 06 Ckt Gold |Molex 22-17-2064 RoHS: Not Compliant Min Qty: 1323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4940 / $0.5600 | Buy Now |
Part Details for 22-17-2064
22-17-2064 CAD Models
22-17-2064 Part Data Attributes
|
22-17-2064
Molex
Buy Now
Datasheet
|
Compare Parts:
22-17-2064
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-17-2064
This table gives cross-reference parts and alternative options found for 22-17-2064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-17-2064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69347-206 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-17-2064 vs 69347-206 |
G808C06113 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 22-17-2064 vs G808C06113 |
22-15-8063 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-17-2064 vs 22-15-8063 |
69775-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-17-2064 vs 69775-006 |
71990-306 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-17-2064 vs 71990-306 |
5-535584-1 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 22-17-2064 vs 5-535584-1 |
SL-106-T-31 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 22-17-2064 vs SL-106-T-31 |
147326-4 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 22-17-2064 vs 147326-4 |
91622-306(H) | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-17-2064 vs 91622-306(H) |
76318-206 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-17-2064 vs 76318-206 |