-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2077-AL | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
DC2077A | Analog Devices | LTC6431-20 Demoboard 50ohm, 20 | |
RAA207704GBM#HC0 | Renesas Electronics Corporation | Synchronous Buck Regulator with Internal Power MOSFETs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8054
|
Newark | Headers & Wire Housings Kk 254 Pc Board Connector |Molex 22-17-2077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1452 |
|
$0.8100 | Buy Now |
DISTI #
62AJ6466
|
Newark | Kk 100 Pcb Assy Btm 07 Ckt Gold |Molex 22-17-2077 RoHS: Not Compliant Min Qty: 2268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 | Buy Now |
DISTI #
0022172077
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0022172077) RoHS: Compliant Min Qty: 2268 Package Multiple: 1134 | 0 |
|
$0.6051 | Buy Now |
DISTI #
538-22-17-2077
|
Mouser Electronics | Headers & Wire Housings Headers & Wire Housings KK 254 PC Board Connector RoHS: Compliant | 0 |
|
$0.7050 / $0.7270 | Order Now |
|
Onlinecomponents.com | KK 254 PC Board Connector - 7 Circuits - 0.100" (2.54mm) Pitch - Bottom Entry - 0.80µm Gold (Au) - Through Hole. RoHS: Compliant |
1452 Partner Stock |
|
$0.5300 / $0.7140 | Buy Now |
DISTI #
22172077-MOL
|
TME | 22-17-2077 Min Qty: 54 | 1452 |
|
$0.6785 / $0.7881 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1887 |
|
RFQ | |
|
Master Electronics | KK 254 PC Board Connector - 7 Circuits - 0.100" (2.54mm) Pitch - Bottom Entry - 0.80µm Gold (Au) - Through Hole. RoHS: Compliant |
1452 Partner Stock |
|
$0.5300 / $0.7140 | Buy Now |
DISTI #
10158857
|
TestEquity LLC | Molex 22-17-2077 KK 254 PC Board Connector, Bottom Entry, 0.80um Gold (Au), 7 Circuits | 1452 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-17-2077
Molex
Buy Now
Datasheet
|
Compare Parts:
22-17-2077
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-17-2077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-17-2077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42625-0021 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-17-2077 vs 42625-0021 |
55319-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 22-17-2077 vs 55319-407 |
91622-407(H) | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-17-2077 vs 91622-407(H) |
71990-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-17-2077 vs 71990-307 |
69347-107 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-17-2077 vs 69347-107 |
76323-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-17-2077 vs 76323-307 |
SSW-107-21-STL-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 22-17-2077 vs SSW-107-21-STL-S |
55319-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 22-17-2077 vs 55319-307 |
826044-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 22-17-2077 vs 826044-7 |
BCS-107-F-S-DE-BE | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 22-17-2077 vs BCS-107-F-S-DE-BE |