-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7651
|
Newark | Header Connector, pcb Mount, plug,12 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-17-2122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3772 |
|
$3.4100 | Buy Now |
DISTI #
09H2105
|
Newark | Header Connector, pcb Mount, plug,12 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-17-2122 Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
538-22-17-2122
|
Mouser Electronics | Headers & Wire Housings 12P BOTTOM ENTRY HDR RoHS: Compliant | 127 |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
3772 Partner Stock |
|
$2.2600 / $3.1000 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
3772 Partner Stock |
|
$2.2600 / $3.1000 | Buy Now |
DISTI #
10158858
|
TestEquity LLC | Molex 22-17-2122 KK 254 PC Board Connector, Bottom Entry, 0.50um Gold (Au), 12 Circuits | 3772 |
|
$3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-17-2122
Molex
Buy Now
Datasheet
|
Compare Parts:
22-17-2122
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Breadth | 0.318 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.196 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |