Part Details for 22-211.011 by EAO AG
Overview of 22-211.011 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 22-211.011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4056
|
Newark | Switch Actuator, Ill Pushbutton, Ip65, For Use With:Eao 22 Series Illuminated Flush Mount Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:22 Series Rohs Compliant: Yes |Eao 22-211.011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$46.7700 / $55.6800 | Buy Now |
DISTI #
1948-1319-ND
|
DigiKey | SWITCH PB SPST-NO 10A 400V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$42.7733 / $57.5500 | Buy Now |
DISTI #
123-22-211.011
|
Mouser Electronics | Switch Actuators SWTCH ELMT 3PST3NC RoHS: Compliant | 5 |
|
$41.0700 / $53.5300 | Buy Now |
DISTI #
70029904
|
RS | Pushbutton Actuator, Flush,22x30mm,1NO, MOMENTARY, Illuminative,10A,400VAC, Screw | EAO 22-211.011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$41.6300 / $54.0700 | Buy Now |
DISTI #
000000000000353772
|
Sager | Switch Actuators SWTCH ELMT 3PST3NC Min Qty: 1 | 0 |
|
$41.3400 / $50.8800 | Buy Now |