Part Details for 22-211.014 by EAO AG
Overview of 22-211.014 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 22-211.014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4057
|
Newark | Illuminated Pushbutton Mom Sa 1No Pt 6,3 24X36 Silver Rohs Compliant: Yes |Eao 22-211.014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8000 / $46.4000 | Buy Now |
DISTI #
22-211.014-ND
|
DigiKey | SWITCH PB SPST-NO 10A 400V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$42.9702 / $55.2500 | Buy Now |
DISTI #
123-22-211.014
|
Mouser Electronics | Switch Actuators BEZEL RND 18mm BLACK RoHS: Compliant | 3 |
|
$42.9700 / $55.2500 | Buy Now |
DISTI #
70291197
|
RS | Pushbutton Actuator, Flush,22x30mm,1NO, MOMENTARY, Illuminative,10A,400VAC, Plug | EAO 22-211.014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6600 / $48.0900 | RFQ |