Part Details for 22-222.011 by EAO AG
Overview of 22-222.011 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 22-222.011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4068
|
Newark | Switch, Pushbutton, Spst-Nc, 10A, 400V, Product Range:22 Series, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:10A, Contact Voltage Vac:400V, Ip Rating:Ip65 Rohs Compliant: Yes |Eao 22-222.011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5400 / $59.5300 | Buy Now |
DISTI #
1948-1322-ND
|
DigiKey | SWITCH PB SPST-NC 10A 400V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$26.1280 / $28.0500 | Buy Now |
DISTI #
123-22-222.011
|
Mouser Electronics | Pushbutton Switches LPB MNT 1N.C. SCRW RoHS: Compliant | 2 |
|
$46.7000 / $61.3200 | Buy Now |
DISTI #
70029908
|
RS | Pushbutton Actuator, Flush,22x30mm,1NC, MAINTAINED, Illuminative,10A,400VAC, Screw | EAO 22-222.011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1900 / $61.3200 | RFQ |