Part Details for 22-23-2058 by Molex
Overview of 22-23-2058 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 22-23-2058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H0440
|
Newark | Kk 100 Hdr Frlk Vert 05 Ckt Tin |Molex 22-23-2058 Min Qty: 5700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 | Buy Now |
DISTI #
538-22-23-2058
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 05 Ckt Tin RoHS: Compliant | 0 |
|
$0.2360 / $0.2380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2480 / $0.3520 | Buy Now |
Part Details for 22-23-2058
22-23-2058 CAD Models
22-23-2058 Part Data Attributes
|
22-23-2058
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2058
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-23-2058
This table gives cross-reference parts and alternative options found for 22-23-2058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828070-5 | CONNECTOR, 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 22-23-2058 vs 828070-5 |
87916-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2058 vs 87916-005HLF |
68031-805HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2058 vs 68031-805HLF |
68000-105-255030LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2058 vs 68000-105-255030LF |
54101-G08-05-A03RLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2058 vs 54101-G08-05-A03RLF |
68771-605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2058 vs 68771-605 |
43009-0059 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 22-23-2058 vs 43009-0059 |
55488-201-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2058 vs 55488-201-05 |
76284-339 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-23-2058 vs 76284-339 |
8614-00-05-1-Y0-4-318-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2058 vs 8614-00-05-1-Y0-4-318-LF |