Part Details for 22-23-2062 by Molex
Overview of 22-23-2062 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 22-23-2062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H0442
|
Newark | Kk 100 Hdr Frlk Vert 06 Ckt Tin |Molex 22-23-2062 Min Qty: 5700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
91M5282
|
Newark | Kk 100 Hdr Frlk Vert 06 Ckt Tin |Molex 22-23-2062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.5480 | Buy Now |
DISTI #
538-22-23-2062
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 06 Ckt Tin RoHS: Compliant | 5217 |
|
$0.2100 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.2894 / $0.3205 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 2673 |
|
$0.1979 / $0.4749 | Buy Now |
DISTI #
10158889
|
TestEquity LLC | Molex 22-23-2062 Headers & Wire Housings, KK 100 Header Frlk Vert 06 Circuit, Tin | 0 |
|
$0.2400 | Buy Now |
Part Details for 22-23-2062
22-23-2062 CAD Models
22-23-2062 Part Data Attributes:
|
22-23-2062
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2062
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-23-2062
This table gives cross-reference parts and alternative options found for 22-23-2062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65629-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2062 vs 65629-106 |
8614-00-06-1-YO-9-316 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-23-2062 vs 8614-00-06-1-YO-9-316 |
8614-00-06-1-Y0-8-324-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2062 vs 8614-00-06-1-Y0-8-324-LF |
68002-406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-23-2062 vs 68002-406 |
86636-806LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2062 vs 86636-806LF |
68031-806HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2062 vs 68031-806HLF |
65506-206 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2062 vs 65506-206 |
65510-306LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2062 vs 65510-306LF |
65593-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2062 vs 65593-106 |
98277-106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2062 vs 98277-106LF |