Part Details for 22-23-2102 by Molex
Overview of 22-23-2102 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 22-23-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8055
|
Newark | Headers&wire Housings Kk .100 Hdr 10P Vt Sn |Molex 22-23-2102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$0.5150 / $0.7850 | Buy Now |
DISTI #
56H0451
|
Newark | Kk 100 Hdr Frlk Vert 10 Ckt Tin |Molex 22-23-2102 Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 | Buy Now |
DISTI #
538-22-23-2102
|
Mouser Electronics | Headers & Wire Housings KK .100" HDR 10P VT SN RoHS: Compliant | 100 |
|
$0.3190 / $0.7400 | Buy Now |
DISTI #
10158891
|
TestEquity LLC | Molex 22-23-2102 Headers & Wire Housings, KK .100 Header 10P Vt Sn | 182 |
|
$0.3700 | Buy Now |
Part Details for 22-23-2102
22-23-2102 CAD Models
22-23-2102 Part Data Attributes:
|
22-23-2102
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2102
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-23-2102
This table gives cross-reference parts and alternative options found for 22-23-2102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55492-410 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2102 vs 55492-410 |
65408-211 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-23-2102 vs 65408-211 |
8614-00-10-1-Y0-6-319-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2102 vs 8614-00-10-1-Y0-6-319-LF |
90719-710HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2102 vs 90719-710HLF |
68654-710HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2102 vs 68654-710HLF |
22-10-7100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 22-23-2102 vs 22-10-7100 |
68797-710HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2102 vs 68797-710HLF |
68000-810-050128LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-23-2102 vs 68000-810-050128LF |
1-644888-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | 22-23-2102 vs 1-644888-0 |
76284-336 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2102 vs 76284-336 |