-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M5294
|
Newark | Headers & Wire Housings .100 Kk Header |Molex 22-23-3020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4950 |
|
$0.1740 / $0.2760 | Buy Now |
DISTI #
56H0474
|
Newark | Kk 100 Hdr Frlk Vert 02 Ckt Tin |Molex 22-23-3020 Min Qty: 17100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
538-22-23-3020
|
Mouser Electronics | Headers & Wire Housings .100 KK HEADER RoHS: Compliant | 2498 |
|
$0.0940 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
4950 Partner Stock |
|
$0.1214 / $0.1724 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
4950 Partner Stock |
|
$0.1214 / $0.1724 | Buy Now |
DISTI #
10158901
|
TestEquity LLC | Molex 22-23-3020 Headers & Wire Housings, .100 KK Header | 4950 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-23-3020
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-3020
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-23-3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0705430001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 22-23-3020 vs 0705430001 |
HTS-102-T-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-23-3020 vs HTS-102-T-A |
HTSW-102-08-STL-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 22-23-3020 vs HTSW-102-08-STL-S |
0878910206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 22-23-3020 vs 0878910206 |
68002-102HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-3020 vs 68002-102HLF |
68004-102 | 68004-102-B/S II SR | Amphenol Communications Solutions | 22-23-3020 vs 68004-102 |
68000-602 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch | Amphenol Communications Solutions | 22-23-3020 vs 68000-602 |