Part Details for 22-25450 by Farnell / Duratool
Overview of 22-25450 by Farnell / Duratool
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-25450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y1776
|
Newark | 11? Magnetic Socket Tray, Enclosure Material:-, External Height:-, External Width:1.25", External Depth:11", Product Range:- Rohs Compliant: Na |Duratool 22-25450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$2.1600 | Buy Now |
DISTI #
2801618
|
element14 Asia-Pacific | 11? Magnetic Socket Tray RoHS: Not Compliant Min Qty: 1 Container: Each | 63 |
|
$5.7484 | Buy Now |
DISTI #
2801618
|
Farnell | 11? Magnetic Socket Tray RoHS: Not Compliant Min Qty: 1500 Lead time: 35 Weeks, 0 Days Container: Each | 63 |
|
$4.3168 | Buy Now |