There are no models available for this part yet.
Overview of 22-26-2031 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for 22-26-2031 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56H0584
|
Newark | Kk 100 Pcb Assy Rtan 03 Ckt Tin |Molex 22-26-2031 RoHS: Not Compliant Min Qty: 2709 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2000 / $0.2840 | Buy Now |
CAD Models for 22-26-2031 by Molex
Part Data Attributes for 22-26-2031 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 22-26-2031
This table gives cross-reference parts and alternative options found for 22-26-2031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-26-2031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-02-5034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 22-26-2031 vs 022-02-5034 |
67226-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 22-26-2031 vs 67226-003 |
022-16-2033 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 22-26-2031 vs 022-16-2033 |
022-16-3034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 22-26-2031 vs 022-16-3034 |
90148-1303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 22-26-2031 vs 90148-1303 |
90148-4303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 22-26-2031 vs 90148-4303 |
42625-0003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 22-26-2031 vs 42625-0003 |
75207-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-26-2031 vs 75207-003 |
77797-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-26-2031 vs 77797-403 |
51767-30300000A0 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 22-26-2031 vs 51767-30300000A0 |