Part Details for 22-26-2071 by Molex
Overview of 22-26-2071 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2071A-E | Analog Devices | LTC2372-16 Demo Board - 16-Bit | |
DC2071A-C | Analog Devices | LTC2374-16 Demo Board - 16-Bit | |
DC2071A-B | Analog Devices | LTC2372-18 Demo Board - 18-Bit |
Price & Stock for 22-26-2071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H0587
|
Newark | Kk 100 Pcb Assy Rtan 07 Ckt Tin |Molex 22-26-2071 RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4570 / $0.6500 | Buy Now |
Part Details for 22-26-2071
22-26-2071 CAD Models
22-26-2071 Part Data Attributes
|
22-26-2071
Molex
Buy Now
Datasheet
|
Compare Parts:
22-26-2071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-26-2071
This table gives cross-reference parts and alternative options found for 22-26-2071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-26-2071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77304-007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-26-2071 vs 77304-007 |
8614-10-7-1-YO-2 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-26-2071 vs 8614-10-7-1-YO-2 |
8614-10-7-1-YO-8 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-26-2071 vs 8614-10-7-1-YO-8 |
167270-7 | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 22-26-2071 vs 167270-7 |
77797-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 22-26-2071 vs 77797-307 |
90148-2207 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 22-26-2071 vs 90148-2207 |
022-14-2077 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 22-26-2071 vs 022-14-2077 |
95287-307H | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-26-2071 vs 95287-307H |
90148-1207 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 22-26-2071 vs 90148-1207 |
8614-10-7-1-YO-2 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 22-26-2071 vs 8614-10-7-1-YO-2 |