There are no models available for this part yet.
Overview of 22-26-9093 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90937-001LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), SMT STG., 5V, 0mm s/o | |
90937-002LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), R/A, 5V, 0mm s/o | |
89093-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. |
Price & Stock for 22-26-9093 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece RoHS: Compliant |
22 In Stock |
|
$0 | Buy Now |