-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | 9 |
|
$1.3944 / $1.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-26-9131
Molex
Buy Now
Datasheet
|
Compare Parts:
22-26-9131
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | DOUBLE CANTILEVER CONTACTS, POLARIZED | |
Body Breadth | 0.31 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.314 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for 22-26-9131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-26-9131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1308-413-422 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1308-413-422 |
1300-413-424 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1300-413-424 |
1300-213-422 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1300-213-422 |
22-26-9132 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug | Molex | 22-26-9131 vs 22-26-9132 |
130F-213-430 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 130F-213-430 |
1308-213-428 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1308-213-428 |
1300-013-422 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1300-013-422 |
1300-413-428 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1300-413-428 |
1302-213-428 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1302-213-428 |
1300-013-430 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 22-26-9131 vs 1300-013-430 |