-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1122
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire To Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6410 Series Rohs Compliant: Yes |Molex 22-27-2021 (Alternate Part Number: 800753589629 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25857 |
|
$0.0890 | Buy Now |
DISTI #
72K5808
|
Newark | Wire-To-Board Connector, Square Pin, Kk 6410 Series, Through Hole, Header, 2, 2.54 Mm Rohs Compliant: Yes |Molex 22-27-2021 (Alternate Part Number: 800753589629 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.3700 | Buy Now |
DISTI #
26AC6561
|
Newark | 2.54Mm Kk Hdr Vt Friclk Vra 5Sn 2Ckt Rohs Compliant: Yes |Molex 22-27-2021 (Alternate Part Number: 800753589629 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.3030 | Buy Now |
DISTI #
0022272021
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022272021) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 14670 |
|
$0.0795 | Buy Now |
DISTI #
74C1122
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 74C1122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 25857 Partner Stock |
|
$0.1480 / $0.3180 | Buy Now |
DISTI #
538-22-27-2021
|
Mouser Electronics | Headers & Wire Housings 2 POS HEADER RoHS: Compliant | 63284 |
|
$0.0940 / $0.2700 | Buy Now |
|
Bisco Industries | 33 |
|
$0.1653 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
70495 Partner Stock |
|
$0.0801 / $0.0904 | Buy Now |
DISTI #
77310500
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 550 Package Multiple: 1 | Americas - 1027000 |
|
$0.1387 / $0.1682 | Buy Now |
DISTI #
16852575
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 513 Package Multiple: 1 | Americas - 55463 |
|
$0.1080 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-27-2021
Molex
Buy Now
Datasheet
|
Compare Parts:
22-27-2021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.23 inch | |
Body Depth | 0.46 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-27-2021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-27-2021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38-00-7062 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 22-27-2021 vs 38-00-7062 |
38-00-7250 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 22-27-2021 vs 38-00-7250 |