22-28-1228
Description: Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle,

Overview of 22-28-1228 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6122-823MLB Coilcraft Inc General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-822MLC Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

Price & Stock for 22-28-1228 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0022281228
Avnet Americas Connector Wire to Board Header 22 Position 2.54mm Solder Right Angle Through Hole Bulk (Alt: 0022281228) Min Qty: 1500 Package Multiple: 250 0
RFQ

CAD Models for 22-28-1228 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-1228 by Molex

22-28-1228
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.284 inch
Body Depth
0.337 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
SHRD ENDS
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-1228
    Molex
    Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle,
    VS

Alternate Parts for 22-28-1228

This table gives cross-reference parts and alternative options found for 22-28-1228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-1228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PH1-22-T-.100/.430-HT Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc 22-28-1228 vs PH1-22-T-.100/.430-HT
ZW-22-11-T-S-670-130-001 Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 22-28-1228 vs ZW-22-11-T-S-670-130-001
2-641208-2 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 22-28-1228 vs 2-641208-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-1228 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-1228 by Molex

Select Manufacturer
Which Manufacturer of 22-28-1228 would you like to use for your alert(s)?
  • Please alert me when 22-28-1228 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-1228 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-1228 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-1228 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-1228.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-1228 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: