22-28-4032
Molex
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 22-28-4032 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HA4032-ALB Coilcraft Inc General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT
HA4032-ALC Coilcraft Inc General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT
HA4032-AL Coilcraft Inc General Purpose Inductor,

Price & Stock for 22-28-4032 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H1962
Newark Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-4032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 14955
  • 1 $0.0580
  • 10 $0.0580
  • 25 $0.0580
  • 50 $0.0580
  • 100 $0.0580
  • 250 $0.0580
$0.0580 Buy Now
DISTI # 56H1962
Avnet Americas Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 56H1962) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk 14955 Partner Stock
  • 1 $0.1920
  • 10 $0.1470
  • 25 $0.1410
  • 50 $0.1350
  • 100 $0.1290
$0.1290 / $0.1920 Buy Now
DISTI # 0022284032
Avnet Americas Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284032) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk 0
  • 30,000 $0.0691
$0.0691 Buy Now
DISTI # 538-22-28-4032
Mouser Electronics Headers & Wire Housings BKWY HDR STR 3P tin RoHS: Compliant 10757
  • 1 $0.1800
  • 10 $0.1310
  • 100 $0.1170
  • 500 $0.1090
  • 1,000 $0.1000
  • 2,500 $0.0910
  • 30,000 $0.0690
$0.0690 / $0.1800 Buy Now
DISTI # 71456349
RS KK 100 Hdr Assy Bkwy 03 Ckt Tin | Molex Incorporated 22-28-4032 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk 0
  • 550 $0.1810
  • 2,750 $0.1670
  • 5,500 $0.1450
  • 11,000 $0.1270
$0.1270 / $0.1810 RFQ
Onlinecomponents.com Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 4802 Partner Stock
  • 550 $0.1214
  • 3,300 $0.1040
  • 6,800 $0.0979
  • 14,100 $0.0949
  • 30,000 $0.0898
$0.0898 / $0.1214 Buy Now
DISTI # 32451466
Verical Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 863 Package Multiple: 1 Americas - 14955
  • 863 $0.0876
  • 1,000 $0.0848
  • 2,500 $0.0823
  • 5,000 $0.0801
  • 10,000 $0.0781
$0.0781 / $0.0876 Buy Now
DISTI # 16852619
Verical Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 569 Package Multiple: 1 Americas - 4802
  • 1 $0.1100
  • 3,500 $0.0970
$0.0970 / $0.1100 Buy Now
Bristol Electronics   3445
RFQ
Quest Components 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 1910
  • 1 $0.1554
  • 78 $0.1036
  • 484 $0.0829
$0.0829 / $0.1554 Buy Now
Quest Components 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 1
  • 1 $0.3500
$0.3500 Buy Now
DISTI # 22-28-4032
TTI Headers & Wire Housings BKWY HDR STR 3P tin RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each Americas - 8100
In Stock
  • 60 $0.0900
$0.0900 Buy Now
DISTI # 22284032-MOL
TME 22-28-4032 Min Qty: 432 4802
  • 432 $0.0874
$0.0874 Buy Now
Chip 1 Exchange INSTOCK 11117
RFQ
Master Electronics Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 4802 Partner Stock
  • 550 $0.1214
  • 3,300 $0.1040
  • 6,800 $0.0979
  • 14,100 $0.0949
  • 30,000 $0.0898
$0.0898 / $0.1214 Buy Now
DISTI # 10158959
TestEquity LLC Molex 22-28-4032 KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm 4802
  • 1 $0.1200
$0.1200 Buy Now

CAD Models for 22-28-4032 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-4032 by Molex

22-28-4032
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 2 Days
Samacsys Manufacturer
Molex
Additional Feature
SURFACE-MOUNT COMPATIBLE
Body Breadth
0.098 inch
Body Depth
0.09 inch
Body Length
0.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-4032
    Molex
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 22-28-4032

This table gives cross-reference parts and alternative options found for 22-28-4032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0022284030 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS AND REACH COMPLIANT Molex 22-28-4032 vs 0022284030
22-28-4033 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4032 vs 22-28-4033
22-28-4038 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4032 vs 22-28-4038
Part Number Description Manufacturer Compare
42375-1923 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 22-28-4032 vs 42375-1923
3-644894-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 22-28-4032 vs 3-644894-3
42375-2522 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 22-28-4032 vs 42375-2522
22-28-5038 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4032 vs 22-28-5038
42375-1856 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Molex 22-28-4032 vs 42375-1856
3-644898-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 22-28-4032 vs 3-644898-3
1718573003 Board Connector Molex 22-28-4032 vs 1718573003
2-292173-3 (2-292173-3) CT BOX HDR H SMT 3P O/TAPE BLA TE Connectivity 22-28-4032 vs 2-292173-3

Related Parts for 22-28-4032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-4032 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-4032 by Molex

Select Manufacturer
Which Manufacturer of 22-28-4032 would you like to use for your alert(s)?
  • Please alert me when 22-28-4032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-4032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-4032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-4032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-4032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-4032 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: