22-28-4093
Molex
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 22-28-4093 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7MP4093-000 Renesas Electronics Corporation SRAM MODULE
2SK4093TZ-E Renesas Electronics Corporation Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod
UPC4093G2-E1-A Renesas Electronics Corporation Operational Amplifiers, SOP, /

Price & Stock for 22-28-4093 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 84K0569
Newark Header Connector, pcb Mount, recept,9 Contacts, pin,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 22-28-4093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 533
  • 1 $0.7430
  • 10 $0.6810
  • 25 $0.6560
  • 50 $0.6320
  • 100 $0.6070
  • 250 $0.5870
$0.5870 / $0.7430 Buy Now
DISTI # 56H2011
Newark Board-Board Connector Header, 9Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Molex 22-28-4093 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4150
$0.4150 Buy Now
DISTI # 538-22-28-4093
Mouser Electronics Headers & Wire Housings BKWY HDR STR 9P 15AU RoHS: Compliant 1906
  • 1 $0.7600
  • 10 $0.6450
  • 100 $0.5260
  • 750 $0.4150
  • 3,000 $0.3550
  • 5,250 $0.3310
$0.3310 / $0.7600 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 533 Partner Stock
  • 1 $0.5646
  • 6,000 $0.5133
  • 12,000 $0.4875
  • 24,000 $0.4629
$0.4629 / $0.5646 Buy Now
Quest Components 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 68
  • 1 $0.7155
  • 8 $0.5963
  • 35 $0.4770
$0.4770 / $0.7155 Buy Now
DISTI # 22-28-4093
TTI Headers & Wire Housings BKWY HDR STR 9P 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 4 Container: Each Americas - 34152
In Stock
  • 8 $0.6660
  • 100 $0.3850
  • 1,000 $0.3500
  • 6,000 $0.3280
  • 10,000 $0.3210
$0.3210 / $0.6660 Buy Now
DISTI # 22284093-MOL
TME 22-28-4093 Min Qty: 94 533
  • 94 $0.4462
  • 940 $0.4460
$0.4460 / $0.4462 Buy Now
Master Electronics Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 533 Partner Stock
  • 1 $0.5646
  • 6,000 $0.5133
  • 12,000 $0.4875
  • 24,000 $0.4629
$0.4629 / $0.5646 Buy Now
DISTI # 10158988
TestEquity LLC Molex 22-28-4093 KK 254 Breakaway Header, Vertical, 9 Circuits, 0.38um Gold (Au) Selective Plating, Mating Pin Length 6.09mm 533
  • 1 $0.3800
$0.3800 Buy Now

CAD Models for 22-28-4093 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-4093 by Molex

22-28-4093
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SURFACE-MOUNT COMPATIBLE
Body Breadth
0.098 inch
Body Depth
0.09 inch
Body Length
0.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-4093
    Molex
    Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 22-28-4093

This table gives cross-reference parts and alternative options found for 22-28-4093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-4096 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 22-28-4093 vs 22-28-4096
22-28-4092 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4092
22-28-4097 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4097
22-28-4094 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4094
22-28-4090 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 22-28-4093 vs 22-28-4090
22-28-4091 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4091
22-28-4095 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4095
Part Number Description Manufacturer Compare
22-28-0097 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, Molex 22-28-4093 vs 22-28-0097
MLAS100-9-C Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT Pancon Corporation 22-28-4093 vs MLAS100-9-C
22-28-4094 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4094
22-12-2091 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle, ROHS COMPLIANT Molex 22-28-4093 vs 22-12-2091
22-28-4092 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4092
22-28-4095 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-4095
3-644898-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 22-28-4093 vs 3-644898-9
22-28-1097 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, Molex 22-28-4093 vs 22-28-1097
22-28-5093 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4093 vs 22-28-5093

Related Parts for 22-28-4093

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-4093 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-4093 by Molex

Select Manufacturer
Which Manufacturer of 22-28-4093 would you like to use for your alert(s)?
  • Please alert me when 22-28-4093 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-4093 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-4093 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-4093 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-4093.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-4093 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: