-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4151ARIZ | Analog Devices | 7 Ch, Isolator for SPI Interfa | |
LTC4151CS-2#PBF | Analog Devices | Hi V I2C C & V Mon | |
LTC4151IDD-1#TRPBF | Analog Devices | Hi V I2C C & V Mon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0041
|
Newark | Header Connector, pcb Mount, recept,15 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 22-28-4151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.5390 / $0.8060 | Buy Now |
DISTI #
56H2059
|
Newark | Header Connector, pcb Mount, recept,15 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 22-28-4151 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 | Buy Now |
DISTI #
538-22-28-4151
|
Mouser Electronics | Headers & Wire Housings 100 KK Bkwy Hdr Str wy Hdr Str Tin 15Ckt RoHS: Compliant | 0 |
|
$0.3480 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
70 Partner Stock |
|
$0.4922 / $0.5995 | Buy Now |
DISTI #
22-28-4151
|
TTI | Headers & Wire Housings 100 KK Bkwy Hdr Str wy Hdr Str Tin 15Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 2 Container: Each |
Americas - 13720 In Stock |
|
$0.4100 / $0.7700 | Buy Now |
DISTI #
C1S516500036121
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 70 |
|
$0.4030 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
70 Partner Stock |
|
$0.4922 / $0.5995 | Buy Now |
DISTI #
10158999
|
TestEquity LLC | Molex 22-28-4151 KK 254 Breakaway Header, Vertical, 15 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | 70 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4151
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4151
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-28-4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4152 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4151 vs 22-28-4152 |
22-28-4153 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4151 vs 22-28-4153 |
22-28-4156 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4151 vs 22-28-4156 |
22-28-4158 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4151 vs 22-28-4158 |
22-28-4155 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4151 vs 22-28-4155 |
22-28-4150 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4151 vs 22-28-4150 |
22-28-4154 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4151 vs 22-28-4154 |