-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0800
|
Newark | Connector, Header, 16Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-4161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16704 |
|
$0.4580 / $0.4960 | Buy Now |
DISTI #
0022284161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284161) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022284161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284161) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5192 | Buy Now |
DISTI #
538-22-28-4161
|
Mouser Electronics | Headers & Wire Housings 16CKT VERT HDR RoHS: Compliant | 5380 |
|
$0.3710 / $0.7000 | Buy Now |
DISTI #
71456447
|
RS | KK 100 Hdr Assy Bkwy 16 Ckt Tin | Molex Incorporated 22-28-4161 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.6230 | RFQ |
|
Onlinecomponents.com | 2.54mm Pitch KK® Header, Breakaway, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm RoHS: Compliant | 0 |
|
$0.4070 / $0.4510 | Buy Now |
DISTI #
22-28-4161
|
TTI | Headers & Wire Housings 16CKT VERT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 2 Container: Each |
Americas - 36 In Stock |
|
$0.3920 / $0.5620 | Buy Now |
DISTI #
0022284161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284161) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022284161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284161) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5192 | Buy Now |
DISTI #
0022284161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284161) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4161
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4161
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-28-4161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4160 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4161 vs 22-28-4160 |
22-28-4162 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4161 vs 22-28-4162 |
22-28-4167 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4161 vs 22-28-4167 |
22-28-4164 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4161 vs 22-28-4164 |
22-28-4166 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4161 vs 22-28-4166 |
22-28-4168 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4161 vs 22-28-4168 |