-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74178PC | Rochester Electronics LLC | Parallel In Parallel Out | |
R5F64178PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
2SK4178-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8061
|
Newark | Kk 100 Hdr Assy Bkwy 17 Ckt 30 Sgold |Molex 22-28-4178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2960 |
|
$1.3900 | Buy Now |
DISTI #
81AK7965
|
Newark | Kk 100 Hdr Assy Bkwy 17 Ckt 30 Sgold |Molex 22-28-4178 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
538-22-28-4178
|
Mouser Electronics | Headers & Wire Housings HEADER 17POS .100 VERT GOLD RoHS: Compliant | 0 |
|
$1.1800 / $1.2000 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2960 Partner Stock |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
16852658
|
Verical | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 2960 |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
22284178-MOL
|
TME | 22-28-4178 Min Qty: 33 | 2960 |
|
$1.1006 / $1.2889 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3848 |
|
RFQ | |
DISTI #
C1S516500036370
|
Chip1Stop | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 2960 |
|
$1.2400 / $1.4000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2960 Partner Stock |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
10159003
|
TestEquity LLC | Molex 22-28-4178 KK 254 Breakaway Header, Vertical, 17 Circuits, 0.76um Gold (Au) Selective Plating, Mating Pin Length 7.49mm | 2960 |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4178
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4178
Molex
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-28-4178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4176 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4178 vs 22-28-4176 |
22-28-4172 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4178 vs 22-28-4172 |
22-28-4177 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4178 vs 22-28-4177 |
22-28-4171 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4178 vs 22-28-4171 |
22-28-4173 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4178 vs 22-28-4173 |
22-28-4174 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4178 vs 22-28-4174 |
22-28-4175 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4178 vs 22-28-4175 |
22-28-4170 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4178 vs 22-28-4170 |