22-28-5361
Molex
Description: Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 22-28-5361 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
53611-S26-4LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.
53612-S40-8LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.
53612-S26-7 Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.

Price & Stock for 22-28-5361 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 91M6390
Newark Header Connector, pcb Mount, recept,36 Contacts, pin,0.1 Pitch, pc Tail W/Retnn Terminal |Molex 22-28-5361 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk 6000
  • 50 $1.0700
  • 100 $1.0200
  • 250 $0.9890
$0.9890 / $1.0700 Buy Now
DISTI # 56H2546
Newark Header Connector, pcb Mount, recept,36 Contacts, pin,0.1 Pitch, pc Tail W/Retnn Terminal |Molex 22-28-5361 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9090
$0.9090 Buy Now
DISTI # 538-22-28-5361
Mouser Electronics Headers & Wire Housings KK 100 Hdr Assy Bkwy Assy Bkwy 36 Ckt Tin RoHS: Compliant 0
  • 1 $1.5300
  • 10 $1.1000
  • 100 $0.9590
  • 500 $0.9060
  • 1,000 $0.8140
  • 2,000 $0.7770
  • 4,000 $0.7760
$0.7760 / $1.5300 Order Now
Onlinecomponents.com 2.54mm (.100") Pitch KK® Header, Breakaway, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm (.320"), with Kinked PC Tails RoHS: Compliant 6000 Partner Stock
  • 85 $0.8160
  • 450 $0.8060
  • 850 $0.7960
  • 1,700 $0.7650
  • 2,000 $0.7550
$0.7550 / $0.8160 Buy Now
DISTI # 22285361-MOL
TME 22-28-5361 Min Qty: 48 6000
  • 48 $0.8862
  • 500 $0.7843
  • 950 $0.7686
  • 2,000 $0.7372
  • 5,000 $0.6771
$0.6771 / $0.8862 Buy Now
Chip 1 Exchange INSTOCK 7800
RFQ
Master Electronics 2.54mm (.100") Pitch KK® Header, Breakaway, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm (.320"), with Kinked PC Tails RoHS: Compliant 6000 Partner Stock
  • 85 $0.8160
  • 450 $0.8060
  • 850 $0.7960
  • 1,700 $0.7650
  • 2,000 $0.7550
$0.7550 / $0.8160 Buy Now

CAD Models for 22-28-5361 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-5361 by Molex

22-28-5361
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SURFACE-MOUNT COMPATIBLE
Body Breadth
0.098 inch
Body Depth
0.09 inch
Body Length
3.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-5361
    Molex
    Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 22-28-5361

This table gives cross-reference parts and alternative options found for 22-28-5361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-5361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-1367 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, Molex 22-28-5361 vs 22-28-1367
22-28-5366 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-5366
22-28-5360 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-5360
22-28-5365 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-5365
22-28-5367 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-5367
22-28-4361 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-4361
22-28-4363 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-4363
22-28-5364 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-5364
22-28-0367 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, Molex 22-28-5361 vs 22-28-0367
22-28-4364 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-5361 vs 22-28-4364

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-5361 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-5361 by Molex

Select Manufacturer
Which Manufacturer of 22-28-5361 would you like to use for your alert(s)?
  • Please alert me when 22-28-5361 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-5361 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-5361 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-5361 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-5361.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-5361 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: