22-28-6092
Molex
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 22-28-6092 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1609-222MEU Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
PFL1609-222MEW Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
PFL1609-222ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for 22-28-6092 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 81AK7993
Newark Kk 100 Hdr Assy Ra Bkwy 09 Ckt 15 Sgold |Molex 22-28-6092 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.7810
  • 10,000 $0.7440
  • 25,000 $0.7080
$0.7080 / $0.7810 Buy Now
DISTI # 37B1142
Newark Header Connector, pcb Mount, recept,9 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 22-28-6092 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.4430
$0.4430 Buy Now
Onlinecomponents.com 2.54mm (.100") Pitch KK® Header, Breakaway, Right Angle, 9 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Mating Pin Length 9.17mm (.361") RoHS: Compliant 0
  • 3,000 $0.5600
  • 6,000 $0.4940
$0.4940 / $0.5600 Buy Now

CAD Models for 22-28-6092 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-6092 by Molex

22-28-6092
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
KK
Body Depth
0.098 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
POLAR PIN POSITION
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-6092
    Molex
    Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 22-28-6092

This table gives cross-reference parts and alternative options found for 22-28-6092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-6092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-6094 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-6092 vs 22-28-6094
22-28-6091 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-6092 vs 22-28-6091
22-28-6090 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 22-28-6092 vs 22-28-6090
Part Number Description Manufacturer Compare
77315-425-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-6092 vs 77315-425-09
69190-309LF Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 22-28-6092 vs 69190-309LF
TSM-109-02-L-SV-P-FR Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 22-28-6092 vs TSM-109-02-L-SV-P-FR
DF13-9P-1.25DSA(25) Board Connector, Hirose Electric Co Ltd 22-28-6092 vs DF13-9P-1.25DSA(25)
TSM-109-01-SS-SH-A-K-TR Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 22-28-6092 vs TSM-109-01-SS-SH-A-K-TR
68626-509H Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 22-28-6092 vs 68626-509H
TSM-109-01-T-SV-A-P-FR Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 22-28-6092 vs TSM-109-01-T-SV-A-P-FR
77315-807-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-6092 vs 77315-807-09
TSM-110-02-L-SH-A-010-K-TR Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 22-28-6092 vs TSM-110-02-L-SH-A-010-K-TR
ZW-09-10-T-S-630-095-004 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 22-28-6092 vs ZW-09-10-T-S-630-095-004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-6092 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-6092 by Molex

Select Manufacturer
Which Manufacturer of 22-28-6092 would you like to use for your alert(s)?
  • Please alert me when 22-28-6092 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-6092 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-6092 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-6092 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-6092.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-6092 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: