22-28-8222
Molex
Description: Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 22-28-8222 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS4018-222MRC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
MSD1048-222NED Coilcraft Inc General Purpose Inductor,
MLC1538-222 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Price & Stock for 22-28-8222 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H3063
Newark Header Connector, pcb Mount, recept,22 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 22-28-8222 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0800
$1.0800 Buy Now
DISTI # 538-22-28-8222
Mouser Electronics Headers & Wire Housings 2.54MM BREAKAWAY RA 22 CKT Gold RoHS: Compliant 1442
  • 1 $1.7800
  • 10 $1.5400
  • 100 $1.3300
  • 375 $1.0700
  • 1,125 $0.9910
  • 2,625 $0.8750
$0.8750 / $1.7800 Buy Now
Onlinecomponents.com 2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 22 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.20mm RoHS: Compliant 0
  • 3,000 $1.1200
  • 6,000 $1.0700
  • 12,000 $1.0100
$1.0100 / $1.1200 Buy Now
DISTI # 22-28-8222
TTI Headers & Wire Housings 2.54MM BREAKAWAY RA 22 CKT Gold Min Qty: 4 Package Multiple: 1 Container: Each Americas - 4604
In Stock
  • 4 $1.6600
  • 10 $1.4100
  • 100 $1.1700
  • 375 $1.0600
  • 1,000 $0.9200
  • 3,000 $0.8700
  • 6,000 $0.8500
$0.8500 / $1.6600 Buy Now

CAD Models for 22-28-8222 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-8222 by Molex

22-28-8222
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MATING LENGTH=0.244 INCHES
Body Breadth
0.098 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
POLAR PIN POSITION
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-8222
    Molex
    Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 22-28-8222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-8222 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-8222 by Molex

Select Manufacturer
Which Manufacturer of 22-28-8222 would you like to use for your alert(s)?
  • Please alert me when 22-28-8222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-8222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-8222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-8222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-8222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-8222 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: