22-28-9035
Molex
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 22-28-9035 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
P9035-0NTGI Renesas Electronics Corporation Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11
P9035-EVK Renesas Electronics Corporation Evaluation Board for Wireless Power Transmitter P9035
ISL29035IROZ-T7A Renesas Electronics Corporation Integrated Digital Light Sensor with Interrupt, HODFN, /Reel

Price & Stock for 22-28-9035 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H3138
Newark Header Connector, pcb Mount, recept,3 Contacts, pin,0.1 Pitch, pc Tail W/Retnn Terminal |Molex 22-28-9035 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1910
$0.1910 Buy Now
Onlinecomponents.com 2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 3 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.23mm, with Kinked PC Tails RoHS: Compliant 0
  • 30,000 $0.1920
  • 60,000 $0.1820
  • 120,000 $0.1730
$0.1730 / $0.1920 Buy Now

CAD Models for 22-28-9035 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-9035 by Molex

22-28-9035
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MATING LENGTH=0.324 INCHES
Body Breadth
0.098 inch
Body Depth
0.16 inch
Body Length
0.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-9035
    Molex
    Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 22-28-9035

This table gives cross-reference parts and alternative options found for 22-28-9035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-9035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-9034 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9035 vs 22-28-9034
22-28-9033 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9035 vs 22-28-9033
22-28-9031 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9035 vs 22-28-9031
22-28-9030 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9035 vs 22-28-9030
Part Number Description Manufacturer Compare
CFM/03AGR Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Wurth Elektronik 22-28-9035 vs CFM/03AGR
22-28-5032 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-9035 vs 22-28-5032
68626-703HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 22-28-9035 vs 68626-703HLF
22-28-5036 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-9035 vs 22-28-5036
68626-303H Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 22-28-9035 vs 68626-303H
917342-3 CONNECTOR, 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity 22-28-9035 vs 917342-3
68798-503H Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-9035 vs 68798-503H
68798-203H Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-9035 vs 68798-203H
68626-103H Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 22-28-9035 vs 68626-103H
42375-2522 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 22-28-9035 vs 42375-2522

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-9035 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-9035 by Molex

Select Manufacturer
Which Manufacturer of 22-28-9035 would you like to use for your alert(s)?
  • Please alert me when 22-28-9035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-9035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-9035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-9035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-9035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-9035 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: