Part Details for 22-28-9128 by Molex
Overview of 22-28-9128 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 22-28-9128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022289128
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Right Angle Through Hole (Alt: 0022289128) Min Qty: 6000 Package Multiple: 750 | 0 |
|
RFQ |
Part Details for 22-28-9128
22-28-9128 CAD Models
22-28-9128 Part Data Attributes
|
22-28-9128
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-9128
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 22-28-9128
This table gives cross-reference parts and alternative options found for 22-28-9128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-9128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65525-312 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-28-9128 vs 65525-312 |
77741-412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 22-28-9128 vs 77741-412 |
65528-212 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 22-28-9128 vs 65528-212 |
78938-612 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-28-9128 vs 78938-612 |
86794-212 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 22-28-9128 vs 86794-212 |
68124-1221 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 22-28-9128 vs 68124-1221 |
65526-112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-28-9128 vs 65526-112 |
GT9-12P-2.54DS | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Hirose Electric Co Ltd | 22-28-9128 vs GT9-12P-2.54DS |
93117-012 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 22-28-9128 vs 93117-012 |
65628-312 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 22-28-9128 vs 65628-312 |