Part Details for 22-42-3064 by Molex
Overview of 22-42-3064 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 22-42-3064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M6902
|
Newark | Kk 100 Idt Fto Ramp Tin 6Ckt/Molex |Molex 22-42-3064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.7760 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bulk RoHS: Compliant |
3840 Partner Stock |
|
$0.2346 / $0.4140 | Buy Now |
DISTI #
Molex 22-42-3064
|
PEI Genesis | Board Connector, Contact | 3840 |
|
Buy Now | |
DISTI #
4253707
|
Farnell | IDC CONNECTORS RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 2000 |
|
$0.5689 | Buy Now |
|
Master Electronics | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bulk RoHS: Compliant |
3840 Partner Stock |
|
$0.2346 / $0.4140 | Buy Now |
Part Details for 22-42-3064
22-42-3064 CAD Models
22-42-3064 Part Data Attributes
|
22-42-3064
Molex
Buy Now
Datasheet
|
Compare Parts:
22-42-3064
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |