Part Details for 22-42-4144 by Molex
Overview of 22-42-4144 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22-42-4144
22-42-4144 CAD Models
22-42-4144 Part Data Attributes:
|
22-42-4144
Molex
Buy Now
Datasheet
|
Compare Parts:
22-42-4144
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Body Breadth | 0.29 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.414 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 200000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for 22-42-4144
This table gives cross-reference parts and alternative options found for 22-42-4144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-42-4144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTP100F26-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 22-42-4144 vs CTP100F26-14 |
22-42-5144 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 22-42-4144 vs 22-42-5144 |