-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Orange Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-44-6054
Molex
Buy Now
Datasheet
|
Compare Parts:
22-44-6054
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Orange Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, SHROUDED, POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 22-44-6054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-44-6054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-44-6051 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Yellow Insulator, Plug, ROHS COMPLIANT | Molex | 22-44-6054 vs 22-44-6051 |
M80-89805T6 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket | Harwin | 22-44-6054 vs M80-89805T6 |