22-44-6121
Molex
Description: Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Yellow Insulator, Plug

Overview of 22-44-6121 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7MP6121SA33M Renesas Electronics Corporation 128KB CACHE MODULE
SLG46121V-SKT Renesas Electronics Corporation GreenPAK SLG46121 Development Kit with Socket Adapter
F6121SEVS Renesas Electronics Corporation Evaluation System for the F6121

CAD Models for 22-44-6121 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-44-6121 by Molex

22-44-6121
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
SPOX
Body Breadth
0.15 inch
Body Depth
0.41 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN-PB
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
17.792 N
Insulation Resistance
1000000000 Ω
Insulator Color
YELLOW
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
12
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
1.4734 N
Want to compare parts?
  1. 22-44-6121
    Molex
    Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Yellow Insulator, Plug
    VS

Alternate Parts for 22-44-6121

This table gives cross-reference parts and alternative options found for 22-44-6121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-44-6121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-44-6122 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Red Insulator, Plug, ROHS COMPLIANT Molex 22-44-6121 vs 22-44-6122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-44-6121 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-44-6121 by Molex

Select Manufacturer
Which Manufacturer of 22-44-6121 would you like to use for your alert(s)?
  • Please alert me when 22-44-6121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-44-6121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-44-6121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-44-6121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-44-6121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-44-6121 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: