Part Details for 22-45-9045 by Molex
Overview of 22-45-9045 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, LCP, Non GW Compatible, Tray Packing. | |
10127819-0452GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-04511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part Details for 22-45-9045
22-45-9045 CAD Models
22-45-9045 Part Data Attributes
|
22-45-9045
Molex
Buy Now
Datasheet
|
Compare Parts:
22-45-9045
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 22-45-9045
This table gives cross-reference parts and alternative options found for 22-45-9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-45-9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65780-040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-45-9045 vs 65780-040 |
51067-0401 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 22-45-9045 vs 51067-0401 |
5MDV-04-NP | Board Connector, 4 Contact(s), 1 Row(s), Female | Thomas & Betts | 22-45-9045 vs 5MDV-04-NP |
95821-104B1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 22-45-9045 vs 95821-104B1 |
51763-100400CBLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 22-45-9045 vs 51763-100400CBLF |
A-7674-D4D561A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-45-9045 vs A-7674-D4D561A |
35211-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-45-9045 vs 35211-0410 |
A-7674-D4M102A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-45-9045 vs A-7674-D4M102A |
502584-0478 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-45-9045 vs 502584-0478 |
90871-0510 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 22-45-9045 vs 90871-0510 |