Part Details for 22-45-9068 by Molex
Overview of 22-45-9068 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-681ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-681 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part Details for 22-45-9068
22-45-9068 CAD Models
22-45-9068 Part Data Attributes
|
22-45-9068
Molex
Buy Now
Datasheet
|
Compare Parts:
22-45-9068
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 22-45-9068
This table gives cross-reference parts and alternative options found for 22-45-9068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-45-9068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-42-3060 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-42-3060 |
22-42-7064 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-42-7064 |
22-42-5062 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-42-5062 |
22-26-8065 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-26-8065 |
22-42-4062 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-42-4062 |
22-45-7066 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-45-7066 |
22-42-5063 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-42-5063 |
22-45-9069 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-9068 vs 22-45-9069 |
22-45-7062 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-9068 vs 22-45-7062 |
22-45-9064 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-9068 vs 22-45-9064 |