-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male or Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7181
|
Newark | Header Connector, cable Mount,34 Contacts,0.1 Pitch |Molex 22-55-2343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 812 |
|
$1.4800 / $2.8400 | Buy Now |
DISTI #
74C6786
|
Newark | Header Connector, cable Mount,34 Contacts,0.1 Pitch |Molex 22-55-2343 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
538-22-55-2343
|
Mouser Electronics | Headers & Wire Housings SL 34 CKT CRIMP HOUS RoHS: Compliant | 1793 |
|
$1.3700 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
812 Partner Stock |
|
$1.0100 / $1.4300 | Buy Now |
DISTI #
4252722
|
Farnell | RoHS: Compliant Min Qty: 70 Container: Each | 0 |
|
$2.3954 | Buy Now |
|
Master Electronics | Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
812 Partner Stock |
|
$1.0100 / $1.4300 | Buy Now |
DISTI #
10159124
|
TestEquity LLC | Molex 22-55-2343 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 34 Circuits, Black | 812 |
|
$1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-55-2343
Molex
Buy Now
Datasheet
|
Compare Parts:
22-55-2343
Molex
Board Connector, 34 Contact(s), 2 Row(s), Male or Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0087; 16-02-0088; 16-02-0081; 16-02-1111 | |
Body Breadth | 0.199 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.699 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | DUAL POLARIZED | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |