-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Male or Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H4247
|
Newark | Header Connector,cable Mount,36 Contacts,0.1 Pitch |Molex 22-55-2363 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
538-22-55-2363
|
Mouser Electronics | Headers & Wire Housings CGrid SL Hsg Opt C D pt C DR /BkRbs 36Ckt RoHS: Compliant | 1327 |
|
$1.3100 / $1.4400 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Crimp Housing, Dual Row, Version C, Back Ribs, 36 Circuits RoHS: Compliant | 0 |
|
$1.1100 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-55-2363
Molex
Buy Now
Datasheet
|
Compare Parts:
22-55-2363
Molex
Board Connector, 36 Contact(s), 2 Row(s), Male or Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0087; 16-02-0088; 16-02-0081; 16-02-1111 | |
Body Breadth | 0.199 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.799 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | DUAL POLARIZED | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |